JPY | USD
Favorite

Price & Procurement
1,834 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38
10 26.70000 ¥267
100 16.02000 ¥1,602
500 12.01400 ¥6,007
1,000 10.14400 ¥10,144

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1671-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥8.44200
  • Cut Tape (CT)  : 490-1671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,834 - Immediate
  • Unit Price: ¥38.00000

GRM21BR71H224MA01L

Datasheet
Digi-Key Part Number 490-1671-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR71H224MA01L
Copy  
Description CAP CER 0.22UF 50V X7R 0805
Copy  
Detailed Description

0.22µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1671-6