JPY | USD
Favorite

Price & Procurement
19,607 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
10 29.40000 ¥294
50 19.60000 ¥980
100 16.66000 ¥1,666
500 11.76000 ¥5,880
1,000 10.28900 ¥10,289
2,500 9.79960 ¥24,499
5,000 9.06480 ¥45,324

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3906-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 174,000 - Immediate
  • Unit Price: ¥8.14300
  • Cut Tape (CT)  : 490-3906-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 177,854 - Immediate
  • Unit Price: ¥34.00000
  • Digi-Reel®  : 490-3906-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 177,854 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-6481-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥8.57470
  • Cut Tape (CT)  : 490-6481-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,607 - Immediate
  • Unit Price: ¥43.00000

GRM21BR71C225KA12K

Datasheet
Digi-Key Part Number 490-6481-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR71C225KA12K
Copy  
Description CAP CER 2.2UF 16V X7R 0805
Copy  
Detailed Description

2.2µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21BR71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6481-6