JPY | USD
Favorite

Price & Procurement
145,342 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 18.90000 ¥189
50 11.32000 ¥566
100 9.56000 ¥956
500 6.54200 ¥3,271
1,000 5.78600 ¥5,786

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10517-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 141,000 - Immediate
  • Unit Price: ¥4.19067
  • Digi-Reel®  : 490-10517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 145,342 - Immediate
  • Unit Price: Digi-Reel®

GRM21BR71A106MA73L

Datasheet
Digi-Key Part Number 490-10517-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR71A106MA73L
Copy  
Description CAP CER 10UF 10V X7R 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21BR71A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10517-1