JPY | USD
Favorite

GRM21BR61H106ME43L 10µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 39.60000 ¥396
100 23.74000 ¥2,374
500 17.79600 ¥8,898
1,000 15.03000 ¥15,030

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-18664-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥11.25567
  • Digi-Reel®  : 490-18664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

GRM21BR61H106ME43L

Datasheet
Digi-Key Part Number 490-18664-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR61H106ME43L
Copy  
Description 0805 (2012MM) X5R (EIA) 50VDC 10
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-18664-1