JPY | USD
Favorite

GRM21BD71A226ME44L 22µF ±20% 10V Ceramic Capacitor X7T 0805 (2012 Metric)
Price & Procurement
426,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 43.00000 ¥430
100 28.36000 ¥2,836
500 21.00600 ¥10,503
1,000 17.85600 ¥17,856

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9959-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 426,000 - Immediate
  • Unit Price: ¥13.28467
  • Digi-Reel®  : 490-9959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 426,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM21BD71A226ME44K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥11.62410

GRM21BD71A226ME44L

Datasheet
Digi-Key Part Number 490-9959-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BD71A226ME44L
Copy  
Description CAP CER 22UF 10V X7T 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22µF ±20% 10V Ceramic Capacitor X7T 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9959-1