JPY | USD
Favorite

GRM21BC8YA106ME11L 10µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
104,470 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 38.40000 ¥384
100 23.04000 ¥2,304
500 17.28000 ¥8,640
1,000 14.59100 ¥14,591

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10505-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 102,000 - Immediate
  • Unit Price: ¥10.92867
  • Cut Tape (CT)  : 490-10505-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 104,470 - Immediate
  • Unit Price: ¥56.00000

GRM21BC8YA106ME11L

Datasheet
Digi-Key Part Number 490-10505-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BC8YA106ME11L
Copy  
Description CAP CER 10UF 35V X6S 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10505-6