JPY | USD
Favorite

GRM21BC81E106KE11L 10µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
53,754 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 39.70000 ¥397
100 26.11000 ¥2,611
500 19.34800 ¥9,674
1,000 16.44600 ¥16,446

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9957-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: ¥13.76400
  • Cut Tape (CT)  : 490-9957-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,754 - Immediate
  • Unit Price: ¥56.00000
  • Tape & Reel (TR)  : GRM21BC81E106KE11K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥12.23470

GRM21BC81E106KE11L

Datasheet
Digi-Key Part Number 490-9957-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BC81E106KE11L
Copy  
Description CAP CER 10UF 25V X6S 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9957-6