JPY | USD
Favorite

GRM21BC81D106ME51L 10µF ±20% 20V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
3,037 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 32.00000 ¥32
10 21.30000 ¥213
100 12.08000 ¥1,208
500 8.53200 ¥4,266
1,000 7.46600 ¥7,466

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10501-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥6.18300
  • Cut Tape (CT)  : 490-10501-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,037 - Immediate
  • Unit Price: ¥32.00000

GRM21BC81D106ME51L

Datasheet
Digi-Key Part Number 490-10501-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BC81D106ME51L
Copy  
Description CAP CER 10UF 20V X6S 0805
Copy  
Detailed Description

10µF ±20% 20V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 20V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10501-6