JPY | USD
Favorite

GRM21BC80G226ME39L 22µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
202,861 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 41.50000 ¥415
100 24.88000 ¥2,488
500 18.66600 ¥9,333
1,000 15.76200 ¥15,762

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6464-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 201,000 - Immediate
  • Unit Price: ¥11.80367
  • Cut Tape (CT)  : 490-6464-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 202,861 - Immediate
  • Unit Price: ¥60.00000
  • Tape & Reel (TR)  : GRM21BC80G226ME39K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM21BC80G226ME39L

Datasheet
Digi-Key Part Number 490-6464-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BC80G226ME39L
Copy  
Description CAP CER 22UF 4V X6S 0805
Copy  
Detailed Description

22µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6464-6