JPY | USD
Favorite

GRM21BC71E106ME11L 10µF ±20% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Price & Procurement
37,464 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 70.00000 ¥70
10 49.20000 ¥492
100 32.37000 ¥3,237
500 23.97800 ¥11,989
1,000 20.38300 ¥20,383

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10497-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ¥15.16400
  • Digi-Reel®  : 490-10497-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,464 - Immediate
  • Unit Price: Digi-Reel®

GRM21BC71E106ME11L

Datasheet
Digi-Key Part Number 490-10497-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BC71E106ME11L
Copy  
Description CAP CER 10UF 25V X7S 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µF ±20% 25V Ceramic Capacitor X7S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10497-1