JPY | USD
Favorite

GRM21BC71C106KE11L 10µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Price & Procurement
66,816 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 39.40000 ¥394
100 25.93000 ¥2,593
500 19.21400 ¥9,607
1,000 16.33100 ¥16,331

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12756-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: ¥13.66833
  • Digi-Reel®  : 490-12756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,816 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM21BC71C106KE11K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥12.14970

GRM21BC71C106KE11L

Datasheet
Digi-Key Part Number 490-12756-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BC71C106KE11L
Copy  
Description CAP CER 10UF 16V X7S 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12756-1