JPY | USD
Favorite

GRM21B7U1H473JA01L 0.047µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Price & Procurement
479 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 41.30000 ¥413
100 24.79000 ¥2,479
500 18.59000 ¥9,295
1,000 15.69700 ¥15,697

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6463-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥11.65667
  • Cut Tape (CT)  : 490-6463-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 479 - Immediate
  • Unit Price: ¥60.00000
  • Tape & Reel (TR)  : GRM21B7U1H473JA01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥10.36140

GRM21B7U1H473JA01L

Datasheet
Digi-Key Part Number 490-6463-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21B7U1H473JA01L
Copy  
Description CAP CER 0.047UF 50V U2J 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.047µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6463-6