JPY | USD
Favorite

GRM21B7U1H473JA01L 0.047µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Price & Procurement
43,643 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 34.50000 ¥345
50 24.16000 ¥1,208
100 20.70000 ¥2,070
500 15.52200 ¥7,761
1,000 13.10800 ¥13,108

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6463-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: ¥12.41800
  • Digi-Reel®  : 490-6463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,643 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM21B7U1H473JA01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥11.03840

GRM21B7U1H473JA01L

Datasheet
Digi-Key Part Number 490-6463-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM21B7U1H473JA01L
Copy  
Description CAP CER 0.047UF 50V U2J 0805
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.047µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21B7U1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6463-1