JPY | USD
Favorite

GRM21B7U1A104JA01L 0.1µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
3,000 12.37200 ¥37,116

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-11592-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,838 - Immediate
  • Unit Price: ¥50.00000
  • Digi-Reel®  : 490-11592-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,838 - Immediate
  • Unit Price: Digi-Reel®

GRM21B7U1A104JA01L

Datasheet
Digi-Key Part Number 490-11592-2-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM21B7U1A104JA01L
Copy  
Description CAP CER 0.1UF 10V U2J 0805
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.1µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21B7U1A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 490-11592-2
GRM21B7U1A104JA01L-ND