JPY | USD
Favorite

GRM21B5C1H223FA01L 0.022µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
15,596 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 92.00000 ¥92
10 67.60000 ¥676
100 46.39000 ¥4,639
500 36.72000 ¥18,360
1,000 30.92200 ¥30,922

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17855-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥22.91633
  • Cut Tape (CT)  : 490-17855-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,596 - Immediate
  • Unit Price: ¥92.00000
  • Tape & Reel (TR)  : GRM21B5C1H223FA01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥20.62460

GRM21B5C1H223FA01L

Datasheet
Digi-Key Part Number 490-17855-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21B5C1H223FA01L
Copy  
Description CAP CER 0.022UF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.022µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17855-6