JPY | USD
Favorite

GRM21B5C1H223FA01L 0.022µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
In Stock: 1,593
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 56.50000 ¥565
50 45.18000 ¥2,259
100 38.73000 ¥3,873
500 30.66400 ¥15,332
1,000 25.82100 ¥25,821

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17855-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥24.20733
  • Tape & Reel (TR)  : GRM21B5C1H223FA01K-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM21B5C1H223FA01L

Datasheet
Digi-Key Part Number 490-17855-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM21B5C1H223FA01L
Copy  
Description CAP CER 0.022UF 50V C0G/NP0 0805
Copy  
Detailed Description

0.022µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 0.022µF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21B5C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17855-1