JPY | USD
Favorite

GRM21B5C1H223FA01K 0.022µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Non-Stock
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
10,000 20.45060 ¥204,506

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17855-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥22.72300
  • Cut Tape (CT)  : 490-17855-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,626 - Immediate
  • Unit Price: ¥92.00000
  • Digi-Reel®  : 490-17855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,626 - Immediate
  • Unit Price: Digi-Reel®

GRM21B5C1H223FA01K

Datasheet
Digi-Key Part Number GRM21B5C1H223FA01K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21B5C1H223FA01K
Copy  
Description CAP CER 0.022UF 50V C0G/NP0 0805
Copy  
Detailed Description

0.022µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.022µF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000