JPY | USD
Favorite

Price & Procurement
43,499 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 31.70000 ¥317
100 19.06000 ¥1,906
500 14.30000 ¥7,150
1,000 12.07500 ¥12,075

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3529-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥8.54025
  • Cut Tape (CT)  : 490-3529-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,499 - Immediate
  • Unit Price: ¥46.00000

GRM21AR72E222KW01D

Datasheet
Digi-Key Part Number 490-3529-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21AR72E222KW01D
Copy  
Description CAP CER 2200PF 250V X7R 0805
Copy  
Detailed Description

2200pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3529-6