JPY | USD
Favorite

Price & Procurement
614,364 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
10 30.20000 ¥302
100 18.13000 ¥1,813
500 13.59800 ¥6,799
1,000 11.48300 ¥11,483

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3525-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 608,000 - Immediate
  • Unit Price: ¥8.12200
  • Cut Tape (CT)  : 490-3525-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 614,364 - Immediate
  • Unit Price: ¥43.00000

GRM21AR72E102KW01D

Datasheet
Digi-Key Part Number 490-3525-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21AR72E102KW01D
Copy  
Description CAP CER 1000PF 250V X7R 0805
Copy  
Detailed Description

1000pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3525-6