JPY | USD
Favorite

GRM21A7U2E681JW31D 680pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Price & Procurement
5,417 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38
10 26.60000 ¥266
100 15.98000 ¥1,598
500 11.98200 ¥5,991
1,000 10.11800 ¥10,118

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11590-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥7.78775
  • Digi-Reel®  : 490-11590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,417 - Immediate
  • Unit Price: Digi-Reel®

GRM21A7U2E681JW31D

Datasheet
Digi-Key Part Number 490-11590-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21A7U2E681JW31D
Copy  
Description CAP CER 680PF 250V U2J 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

680pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11590-1