JPY | USD
Favorite

GRM21A7U2E151JW31D 150pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Price & Procurement
3,382 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 27.00000 ¥270
50 17.98000 ¥899
100 15.29000 ¥1,529
500 10.79200 ¥5,396
1,000 9.44300 ¥9,443

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16820-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥8.31900
  • Digi-Reel®  : 490-16820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,382 - Immediate
  • Unit Price: Digi-Reel®

GRM21A7U2E151JW31D

Datasheet
Digi-Key Part Number 490-16820-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21A7U2E151JW31D
Copy  
Description CAP CER 150PF 250V U2J 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

150pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21A7U2E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16820-1