JPY | USD
Favorite

GRM21A7U2E102JW31D 1000pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
10 29.50000 ¥295
50 19.68000 ¥984
100 16.71000 ¥1,671
500 11.80200 ¥5,901
1,000 10.32600 ¥10,326

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6456-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥9.09675
  • Digi-Reel®  : 490-6456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

GRM21A7U2E102JW31D

Datasheet
Digi-Key Part Number 490-6456-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM21A7U2E102JW31D
Copy  
Description CAP CER 1000PF 250V U2J 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1000pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21A7U2E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6456-1