JPY | USD

Price & Procurement
4,200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24
10 17.20000 ¥172
50 9.74000 ¥487
100 8.05000 ¥805
500 5.64600 ¥2,823
1,000 4.67500 ¥4,675

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1646-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥3.98075
  • Cut Tape (CT)  : 490-1646-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,200 - Immediate
  • Unit Price: ¥24.00000
  • Tape & Reel (TR)  : GRM219R72A472KA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM219R72A472KA01D

Datasheet
Digi-Key Part Number 490-1646-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM219R72A472KA01D
Copy  
Description CAP CER 4700PF 100V X7R 0805
Copy  
Detailed Description

4700pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GRM219R72A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1646-6