Price & Procurement
1,827 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
10 18.40000 ¥184
50 10.50000 ¥525
100 8.69000 ¥869
500 6.10000 ¥3,050
1,000 5.04900 ¥5,049

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11587-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥4.29875
  • Cut Tape (CT)  : 490-11587-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,827 - Immediate
  • Unit Price: ¥26.00000
  • Tape & Reel (TR)  : GRM219R72A332KA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM219R72A332KA01D

Datasheet
Digi-Key Part Number 490-11587-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM219R72A332KA01D
Copy  
Description CAP CER 3300PF 100V X7R 0805
Copy  
Detailed Description

3300pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GRM219R72A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11587-6