JPY | USD
Favorite

Price & Procurement
16,370 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 32.30000 ¥323
100 19.38000 ¥1,938
500 14.53200 ¥7,266
1,000 12.27100 ¥12,271
2,500 11.62520 ¥29,063
5,000 10.97960 ¥54,898

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8305-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥8.16900
  • Cut Tape (CT)  : 490-8305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,370 - Immediate
  • Unit Price: ¥47.00000
  • Tape & Reel (TR)  : 490-3327-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 400,000 - Immediate
  • Unit Price: ¥8.67950
  • Cut Tape (CT)  : 490-3327-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 401,498 - Immediate
  • Unit Price: ¥47.00000
  • Digi-Reel®  : 490-3327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 401,498 - Immediate
  • Unit Price: Digi-Reel®

GRM219R71H334KA88J

Datasheet
Digi-Key Part Number 490-8305-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM219R71H334KA88J
Copy  
Description CAP CER 0.33UF 50V X7R 0805
Copy  
Detailed Description

0.33µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8305-6