JPY | USD
Favorite

Price & Procurement
86,142 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 26.80000 ¥268
50 18.72000 ¥936
100 16.05000 ¥1,605
500 12.03800 ¥6,019
1,000 10.16500 ¥10,165

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8305-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥8.56220
  • Cut Tape (CT)  : 490-8305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,786 - Immediate
  • Unit Price: ¥39.00000
  • Digi-Reel®  : 490-8305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,786 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-3327-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 86,142 - Immediate
  • Unit Price: ¥9.09525
  • Cut Tape (CT)  : 490-3327-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 86,142 - Immediate
  • Unit Price: ¥39.00000

GRM219R71H334KA88D

Datasheet
Digi-Key Part Number 490-3327-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM219R71H334KA88D
Copy  
Description CAP CER 0.33UF 50V X7R 0805
Copy  
Detailed Description

0.33µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GRM219R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3327-6