JPY | USD
Favorite

Price & Procurement
6,497 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 36.20000 ¥362
100 21.72000 ¥2,172
500 16.29000 ¥8,145
1,000 13.75600 ¥13,756

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6454-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥9.72950
  • Cut Tape (CT)  : 490-6454-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,497 - Immediate
  • Unit Price: ¥52.00000
  • Tape & Reel (TR)  : GRM219R71E684KA88J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM219R71E684KA88D

Datasheet
Digi-Key Part Number 490-6454-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM219R71E684KA88D
Copy  
Description CAP CER 0.68UF 25V X7R 0805
Copy  
Detailed Description

0.68µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6454-6