JPY | USD
Favorite

Price & Procurement
83,752 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 28.30000 ¥283
100 16.06000 ¥1,606
500 11.34200 ¥5,671
1,000 9.92500 ¥9,925

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4741-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: ¥6.91050
  • Cut Tape (CT)  : 490-4741-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 83,752 - Immediate
  • Unit Price: ¥42.00000
  • Tape & Reel (TR)  : GRM219R71C684KA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM219R71C684KA01D

Datasheet
Digi-Key Part Number 490-4741-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM219R71C684KA01D
Copy  
Description CAP CER 0.68UF 16V X7R 0805
Copy  
Detailed Description

0.68µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4741-6