JPY | USD
Favorite

Price & Procurement
47,351 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 23.50000 ¥235
50 14.04000 ¥702
100 11.87000 ¥1,187
500 8.11600 ¥4,058
1,000 7.18000 ¥7,180

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9671-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: ¥6.22200
  • Digi-Reel®  : 490-9671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,351 - Immediate
  • Unit Price: Digi-Reel®

GRM219R6YA475MA73D

Datasheet
Digi-Key Part Number 490-9671-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM219R6YA475MA73D
Copy  
Description CAP CER 4.7UF 35V X5R 0805
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

4.7µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GRM219R6YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9671-1