JPY | USD
Favorite

Price & Procurement
379,659 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 36.00000 ¥36
10 24.80000 ¥248
100 14.09000 ¥1,409
500 9.94400 ¥4,972
1,000 8.70200 ¥8,702

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7208-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 379,659 - Immediate
  • Unit Price: ¥5.45700
  • Cut Tape (CT)  : 490-7208-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 379,659 - Immediate
  • Unit Price: ¥36.00000

GRM219R6YA475KA73D

Datasheet
Digi-Key Part Number 490-7208-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM219R6YA475KA73D
Copy  
Description CAP CER 4.7UF 35V X5R 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7208-6