JPY | USD
Favorite

Price & Procurement
15,250 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 24.10000 ¥241
100 13.65000 ¥1,365
500 9.63600 ¥4,818
1,000 8.43100 ¥8,431
2,500 8.03040 ¥20,076
5,000 7.42780 ¥37,139

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6452-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥6.06580
  • Cut Tape (CT)  : 490-6452-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,250 - Immediate
  • Unit Price: ¥35.00000
  • Tape & Reel (TR)  : 490-3339-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 1,048,000 - Immediate
  • Unit Price: ¥6.41250
  • Cut Tape (CT)  : 490-3339-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,048,208 - Immediate
  • Unit Price: ¥39.00000
  • Digi-Reel®  : 490-3339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,048,208 - Immediate
  • Unit Price: Digi-Reel®

GRM219R61A475KE34J

Datasheet
Digi-Key Part Number 490-6452-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM219R61A475KE34J
Copy  
Description CAP CER 4.7UF 10V X5R 0805
Copy  
Detailed Description

4.7µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6452-6