JPY | USD

Price & Procurement
41,006 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 34.30000 ¥343
50 24.06000 ¥1,203
100 20.62000 ¥2,062
500 15.46800 ¥7,734
1,000 13.06300 ¥13,063

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1706-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥10.16325
  • Cut Tape (CT)  : 490-1706-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,006 - Immediate
  • Unit Price: ¥50.00000

GRM219R61A335KE19D

Datasheet
Digi-Key Part Number 490-1706-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM219R61A335KE19D
Copy  
Description CAP CER 3.3UF 10V X5R 0805
Copy  
Detailed Description

3.3µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GRM219R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1706-6