JPY | USD
Favorite

Price & Procurement
90,036 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 91.00000 ¥91
10 64.10000 ¥641
50 48.46000 ¥2,423
100 42.22000 ¥4,222
500 31.27000 ¥15,635
1,000 26.58000 ¥26,580

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13249-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 90,036 - Immediate
  • Unit Price: ¥23.45300
  • Digi-Reel®  : 490-13249-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,036 - Immediate
  • Unit Price: Digi-Reel®

GRM219R60J476ME44D

Datasheet
Digi-Key Part Number 490-13249-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM219R60J476ME44D
Copy  
Description CAP CER 47UF 6.3V X5R 0805
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

47µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GRM219R60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13249-1