JPY | USD
Favorite

GRM219R60G476ME44J 47µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
10,000 19.19750 ¥191,975

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9949-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: ¥20.56875
  • Cut Tape (CT)  : 490-9949-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,553 - Immediate
  • Unit Price: ¥82.00000
  • Digi-Reel®  : 490-9949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,553 - Immediate
  • Unit Price: Digi-Reel®

GRM219R60G476ME44J

Datasheet
Digi-Key Part Number GRM219R60G476ME44J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM219R60G476ME44J
Copy  
Description CAP CER 47UF 4V X5R 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000