JPY | USD
Favorite

Price & Procurement
212,413 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 26.70000 ¥267
100 15.11000 ¥1,511
500 10.66600 ¥5,333
1,000 9.33300 ¥9,333

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3901-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 208,000 - Immediate
  • Unit Price: ¥6.49900
  • Cut Tape (CT)  : 490-3901-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 212,413 - Immediate
  • Unit Price: ¥39.00000
  • Tape & Reel (TR)  : GRM219C81A475KE34J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM219C81A475KE34D

Datasheet
Digi-Key Part Number 490-3901-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM219C81A475KE34D
Copy  
Description CAP CER 4.7UF 10V X6S 0805
Copy  
Detailed Description

4.7µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3901-6