JPY | USD
Favorite

GRM2195C1H822FA01D 8200pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
12,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 14.99800 ¥59,992
8,000 13.99825 ¥111,986
12,000 13.74817 ¥164,978

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-12609-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,290 - Immediate
  • Unit Price: ¥58.00000
  • Digi-Reel®  : 490-12609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,290 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM2195C1H822FA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥12.72560

GRM2195C1H822FA01D

Datasheet
Digi-Key Part Number 490-12609-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2195C1H822FA01D
Copy  
Description CAP CER 8200PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8200pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 8200pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GRM2195C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 490-12609-2
GRM2195C1H822FA01D-ND