JPY | USD
Favorite

GRM2195C1H562FA01J 5600pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
0 In Stock
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
10,000 11.65390 ¥116,539

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8299-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥12.22825
  • Cut Tape (CT)  : 490-8299-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,988 - Immediate
  • Unit Price: ¥53.00000
  • Digi-Reel®  : 490-8299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,988 - Immediate
  • Unit Price: Digi-Reel®

GRM2195C1H562FA01J

Datasheet
Digi-Key Part Number GRM2195C1H562FA01J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2195C1H562FA01J
Copy  
Description CAP CER 5600PF 50V C0G/NP0 0805
Copy  
Detailed Description

5600pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 5600pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000