JPY | USD
Favorite

Price & Procurement
15,923 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 37.80000 ¥378
100 24.87000 ¥2,487
500 18.42600 ¥9,213
1,000 15.66300 ¥15,663

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8299-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥12.38225
  • Cut Tape (CT)  : 490-8299-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,923 - Immediate
  • Unit Price: ¥54.00000
  • Tape & Reel (TR)  : GRM2195C1H562FA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥11.65390

GRM2195C1H562FA01D

Datasheet
Digi-Key Part Number 490-8299-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2195C1H562FA01D
Copy  
Description CAP CER 5600PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5600pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 5600pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8299-6