JPY | USD
Favorite

GRM2195C1H472JA01D 4700pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
5,877 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.00000 ¥200
100 11.34000 ¥1,134
500 8.00400 ¥4,002
1,000 7.00500 ¥7,005

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1634-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥5.27350
  • Cut Tape (CT)  : 490-1634-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,877 - Immediate
  • Unit Price: ¥29.00000

GRM2195C1H472JA01D

Datasheet
Digi-Key Part Number 490-1634-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2195C1H472JA01D
Copy  
Description CAP CER 4700PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4700pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1634-6