JPY | USD

Price & Procurement
41,227 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 35.50000 ¥355
50 24.84000 ¥1,242
100 21.27000 ¥2,127
500 15.95800 ¥7,979
1,000 13.47700 ¥13,477

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1643-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥12.05800
  • Cut Tape (CT)  : 490-1643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,227 - Immediate
  • Unit Price: ¥51.00000
  • Tape & Reel (TR)  : GRM2195C1H153JA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥11.34880

GRM2195C1H153JA01D

Datasheet
Digi-Key Part Number 490-1643-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM2195C1H153JA01D
Copy  
Description CAP CER 0.015UF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.015µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GRM2195C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1643-6