JPY | USD
Favorite

GRM2165C2A332JA01D 3300pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
22,670 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 30.00000 ¥30
10 20.80000 ¥208
100 11.78000 ¥1,178
500 8.31800 ¥4,159
1,000 7.27900 ¥7,279

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8291-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥5.48025
  • Cut Tape (CT)  : 490-8291-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,670 - Immediate
  • Unit Price: ¥30.00000
  • Tape & Reel (TR)  : GRM2165C2A332JA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥5.20630

GRM2165C2A332JA01D

Datasheet
Digi-Key Part Number 490-8291-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2165C2A332JA01D
Copy  
Description CAP CER 3300PF 100V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3300pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GRM-KIT-C0G-DE

CAP KIT CER 100PF-0.12UF 1420PC

Murata Electronics

¥16,648.00000 Details
Additional Resources
Standard Package 1
Other Names 490-8291-6