JPY | USD
Favorite

GRM2165C1H432JA01D 4300pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
12,951 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 30.00000 ¥30
10 20.70000 ¥207
50 12.40000 ¥620
100 10.48000 ¥1,048
500 7.17000 ¥3,585
1,000 6.34300 ¥6,343

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-3319-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥5.51550
  • Digi-Reel®  : 490-3319-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,951 - Immediate
  • Unit Price: Digi-Reel®

GRM2165C1H432JA01D

Datasheet
Digi-Key Part Number 490-3319-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2165C1H432JA01D
Copy  
Description CAP CER 4300PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4300pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4300pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRM2165C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3319-1