JPY | USD
Favorite

GRM2165C1H392GA01D 3900pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
40,920 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 29.60000 ¥296
100 17.78000 ¥1,778
500 13.33400 ¥6,667
1,000 11.25800 ¥11,258

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11548-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥7.96275
  • Cut Tape (CT)  : 490-11548-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,920 - Immediate
  • Unit Price: ¥42.00000
  • Tape & Reel (TR)  : GRM2165C1H392GA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥7.49450

GRM2165C1H392GA01D

Datasheet
Digi-Key Part Number 490-11548-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2165C1H392GA01D
Copy  
Description CAP CER 3900PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3900pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 3900pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11548-6