JPY | USD
Favorite

GRM2165C1H202JA01D 2000pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
26,723 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 32.00000 ¥32
10 22.00000 ¥220
100 11.15000 ¥1,115
500 7.63000 ¥3,815
1,000 6.74900 ¥6,749

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1627-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥4.63875
  • Cut Tape (CT)  : 490-1627-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,723 - Immediate
  • Unit Price: ¥32.00000

GRM2165C1H202JA01D

Datasheet
Digi-Key Part Number 490-1627-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2165C1H202JA01D
Copy  
Description CAP CER 2000PF 50V C0G/NP0 0805
Copy  
Detailed Description

2000pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 2000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1627-6