JPY | USD
Favorite

GRM2165C1H152FA01D 1500pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
39,200 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 30.70000 ¥307
100 17.38000 ¥1,738
500 12.26800 ¥6,134
1,000 10.73300 ¥10,733

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7772-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ¥7.47400
  • Cut Tape (CT)  : 490-7772-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,200 - Immediate
  • Unit Price: ¥45.00000
  • Tape & Reel (TR)  : GRM2165C1H152FA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM2165C1H152FA01D

Datasheet
Digi-Key Part Number 490-7772-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2165C1H152FA01D
Copy  
Description CAP CER 1500PF 50V C0G/NP0 0805
Copy  
Detailed Description

1500pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1500pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7772-6