JPY | USD
Favorite

GRM2165C1H132JA01D 1300pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
4,664 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
10 17.60000 ¥176
100 8.90000 ¥890
500 6.08400 ¥3,042
1,000 5.38300 ¥5,383

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1624-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥3.70050
  • Cut Tape (CT)  : 490-1624-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,664 - Immediate
  • Unit Price: ¥26.00000

GRM2165C1H132JA01D

Datasheet
Digi-Key Part Number 490-1624-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2165C1H132JA01D
Copy  
Description CAP CER 1300PF 50V C0G/NP0 0805
Copy  
Detailed Description

1300pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1300pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1624-6