JPY | USD

GRM188R72E221KW07D 220pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
30,205 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 36.00000 ¥36
10 23.90000 ¥239
50 14.32000 ¥716
100 12.11000 ¥1,211
500 8.28200 ¥4,141
1,000 7.32700 ¥7,327

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3521-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥5.54050
  • Cut Tape (CT)  : 490-3521-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,205 - Immediate
  • Unit Price: ¥36.00000

GRM188R72E221KW07D

Datasheet
Digi-Key Part Number 490-3521-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM188R72E221KW07D
Copy  
Description CAP CER 220PF 250V X7R 0603
Copy  
Detailed Description

220pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R72E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3521-6