JPY | USD
Favorite

GRM188R72D102KW07D 1000pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
50,570 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 30.00000 ¥30
10 20.70000 ¥207
100 11.70000 ¥1,170
500 8.26200 ¥4,131
1,000 7.22800 ¥7,228

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14641-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: ¥5.44225
  • Digi-Reel®  : 490-14641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,570 - Immediate
  • Unit Price: Digi-Reel®

GRM188R72D102KW07D

Datasheet
Digi-Key Part Number 490-14641-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R72D102KW07D
Copy  
Description CAP CER 1000PF 200V X7R 0603
Copy  
Detailed Description

1000pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14641-1