JPY | USD
Favorite

GRM188R72A472KA01D 4700pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
18,443 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14
10 10.40000 ¥104
100 4.89000 ¥489
500 3.43400 ¥1,717
1,000 2.84300 ¥2,843

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10739-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥1.91350
  • Cut Tape (CT)  : 490-10739-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,443 - Immediate
  • Unit Price: ¥14.00000
  • Tape & Reel (TR)  : GRM188R72A472KA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM188R72A472KA01D

Datasheet
Digi-Key Part Number 490-10739-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R72A472KA01D
Copy  
Description CAP CER 4700PF 100V X7R 0603
Copy  
Detailed Description

4700pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10739-6