JPY | USD
Favorite

GRM188R71E474KA12J 0.47µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
1,983 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 27.00000 ¥27
10 18.20000 ¥182
50 10.92000 ¥546
100 9.21000 ¥921
500 6.30600 ¥3,153
1,000 5.57800 ¥5,578
2,500 5.33520 ¥13,338
5,000 4.85020 ¥24,251

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3291-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 492,000 - Immediate
  • Unit Price: ¥4.02925
  • Cut Tape (CT)  : 490-3291-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 492,055 - Immediate
  • Unit Price: ¥26.00000
  • Digi-Reel®  : 490-3291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 492,055 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-6432-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥3.82790
  • Cut Tape (CT)  : 490-6432-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,983 - Immediate
  • Unit Price: ¥27.00000

GRM188R71E474KA12J

Datasheet
Digi-Key Part Number 490-6432-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R71E474KA12J
Copy  
Description CAP CER 0.47UF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.47µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R71E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6432-6